+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

40444001

Enclosure: junction box; X: 127mm; Y: 127mm; Z: 75mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
40444001
TME Symbol:
ABOX-PRO-SL-4

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
127mm
Dimension Y
127mm
Dimension Z
75mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Kit contents
connector 4x4mm2
Flammability rating
UL94V-0
Dimensions
Gross weight248.7 g
Certificates
EAN code4013902664665
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
40444001
0 in TME stock
Net price for quantities from 1 pcs - 23.42 USDGross price for quantities from 1 pcs - 23.42 USD
Net price for quantities from 5 pcs - 21.97 USDGross price for quantities from 5 pcs - 21.97 USD
Net price for quantities from 10 pcs - 20.50 USDGross price for quantities from 10 pcs - 20.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.