+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ABS-HC16TN-PN

Relay: electromagnetic; max.250VAC; 140x72x37mm; ABS; 3A; -15÷55°C


Manufacturer: AUTONICS

Manufacturer part number:
ABS-HC16TN-PN
TME Symbol:
ABS-HC16TN-PN

Specification

Manufacturer
AUTONICS
Type of relay
electromagnetic
Switched voltage
max. 30V DC, max. 250V AC
Body dimensions
140x72x37mm
Mounting
for DIN rail mounting
Manufacturer series
ABS
Max. operating current
3A
Operating temperature
-15...55°C
Control voltage
24V DC
Kind of input
PNP
Number of channels
16
Gross weight249 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Installation Relays AUTONICS
*
ABS-HC16TN-PN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.