+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AC-030/STEREO

Coupler; Jack 6,3mm socket,both sides; stereo


Manufacturer: NINIGI

Manufacturer part number:
AC-030/STEREO
TME Symbol:
AC-030/STEREO

Specification

Manufacturer
NINIGI
Type of transition
coupler
Connector variant
stereo
Cable/adapter structure
  • both sides
  • Jack 6,3mm socket
Gross weight9.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters NINIGI,
*
AC-030/STEREO
187 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 20 pcs - 1.71 USDGross price for quantities from 20 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs