+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ACAR XP STANDARD 3 GREY

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; grey

Manufacturer: HSK DATA

Manufacturer part number:
ACAR XP STANDARD 3 GREY
TME Symbol:
ACAR-XP-3GY

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
3m
Max protection level
1,3kV (L-N)
Body dimensions
365x65x52mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mains sockets with protective pin
  • overvoltage protection
  • protected with two fuses 10A/250V
Gross weight694.1 g
Certificates
EAN code5904743095314
See other products in this category: Socket Strips HSK DATA,
*
ACAR XP STANDARD 3 GREY
1 in TME stock
Net price for quantities from 1 pcs - 17.99 USDGross price for quantities from 1 pcs - 17.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts