+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ACC62-AT-C

Self-adhesive cable holder; Øbundle : 15.7mm; polyamide; natural


Manufacturer: PANDUIT

Manufacturer part number:
ACC62-AT-C
TME Symbol:
ACC62-AT-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
15.7mm
Body material
polyamide
Body colour
natural
Width
28.4mm
Length
31.5mm
Cable accessories application
Cable P-clips
Height
16mm
Gross weight4.52 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
ACC62-AT-C
350 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Packaging method by the manufacturer:
Bag = 100 pcs