+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ACJB-WHT

Connector: RCA; socket; female; mono; straight; soldering; white


Manufacturer: AMPHENOL

Manufacturer part number:
ACJB-WHT
TME Symbol:
ACJB-WHT

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector variant
mono
Spatial orientation
straight
Electrical mounting
soldering
Body colour
white
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
for panel mounting
Marker colour
white
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACJB-WHT
0 in TME stock
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 250 pcs - 3.92 USDGross price for quantities from 250 pcs - 3.92 USD
Net price for quantities from 500 pcs - 3.82 USDGross price for quantities from 500 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.