+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ACPL-32JT-500E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 5kV; SOIC16; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-32JT-500E
TME Symbol:
ACPL-32JT-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
SOIC16
Load current
20mA
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-32JT-500E
0 in TME stock
Net price for quantities from 850 pcs - 5.03 USDGross price for quantities from 850 pcs - 5.03 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.