+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ACPL-337J-000E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; Uinsul: 5kV; SO16; 30kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-337J-000E
TME Symbol:
ACPL-337J-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
SO16
Slew rate
30kV/μs
Max. off-state voltage
5V
Kind of package
tube
Load current
20mA
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-337J-000E
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
Net price for quantities from 10 pcs - 5.20 USDGross price for quantities from 10 pcs - 5.20 USD
Net price for quantities from 45 pcs - 4.36 USDGross price for quantities from 45 pcs - 4.36 USD
Net price for quantities from 90 pcs - 4.13 USDGross price for quantities from 90 pcs - 4.13 USD
Net price for quantities from 135 pcs - 4.03 USDGross price for quantities from 135 pcs - 4.03 USD
Net price for quantities from 540 pcs - 3.82 USDGross price for quantities from 540 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.