+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ACPL-790A-000E

Optocoupler; THT; Ch: 1; OUT: isolation amplifier; 5kV; DIP8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-790A-000E
TME Symbol:
ACPL-790A-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
DIP8
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-790A-000E
0 in TME stock
Net price for quantities from 150 pcs - 3.72 USDGross price for quantities from 150 pcs - 3.72 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 150.
Multiplicity: 50.