+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ACPS-GB-AU

Connector: Jack 6,3mm; plug; male; stereo; ways: 3; straight; black


Manufacturer: AMPHENOL

Manufacturer part number:
ACPS-GB-AU
TME Symbol:
ACPS-GB-AU

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M
Gross weight20.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPS-GB-AU
253 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD
Net price for quantities from 30 pcs - 4.88 USDGross price for quantities from 30 pcs - 4.88 USD
Net price for quantities from 50 pcs - 4.57 USDGross price for quantities from 50 pcs - 4.57 USD
Net price for quantities from 100 pcs - 4.25 USDGross price for quantities from 100 pcs - 4.25 USD
Net price for quantities from 200 pcs - 4.04 USDGross price for quantities from 200 pcs - 4.04 USD
Net price for quantities from 300 pcs - 3.94 USDGross price for quantities from 300 pcs - 3.94 USD
Net price for quantities from 500 pcs - 3.83 USDGross price for quantities from 500 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs