+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD-NJBNCJ-1

Adapter; BNC female,N female; Insulation: PTFE; 75Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-NJBNCJ-1
TME Symbol:
AD-NJBNCJ-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Connector variant
insulated
Cable/adapter structure
  • BNC female
  • N female
Gross weight31.59 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-NJBNCJ-1
0 in TME stock
Net price for quantities from 25 pcs - 77.37 USDGross price for quantities from 25 pcs - 77.37 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.