+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD.ANT.N03

Cable; 0.23m; Fakra socket,ISO socket; Car brand: Audi

Manufacturer: 4CARMEDIA

Manufacturer part number:
AD.ANT.N03
TME Symbol:
AD.ANT.N03

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.23m
Application - car brand
Audi
Application - navigation
RNS-E
Description
This adapter is necessary when replacing radio slot with RNS-E type stanav. It ensures comfort and safety, without soldering and isolating cut wires. This adapter allows professional connection of mounted navigation by original ISO-DIN plug.
Cable/adapter structure
  • Fakra socket
  • ISO socket
Gross weight15.63 g
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
AD.ANT.N03
0 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 3 pcs - 4.91 USDGross price for quantities from 3 pcs - 4.91 USD
Net price for quantities from 5 pcs - 4.37 USDGross price for quantities from 5 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.