+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ADAM-3016-AE

Automation module: insulated; 24VDC; 0.85W; ABS; 23.2x101x93.5mm

Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-3016-AE
TME Symbol:
ADAM-3016-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
insulated
Power consumption
0.85W
Enclosure material
ABS
Application
for strain gauges
Dimensions
23.2x101x93.5mm
Operating temperature
-10...70°C
Supply voltage
  • 24V DC
Gross weight131.46 g
Certificates
See other products in this category: Industrial Networks ADVANTECH
*
ADAM-3016-AE
Product withdrawn from the offer
Use the specification table below to search for similar products