+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ADL-85051TA4

Diode: laser; 840÷850nm; 5mW; 8/32; THT; 2.5÷6VDC

Manufacturer: Laser Components

Manufacturer part number:
ADL-85051TA4
TME Symbol:
ADL-85051TA4

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
840...850nm
Power
5mW
Beam divergence
8/32
Operating current
26mA
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 2.5...6V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-85051TA4
0 in TME stock
Net price for quantities from 1 pcs - 16.64 USDGross price for quantities from 1 pcs - 16.64 USD
Net price for quantities from 3 pcs - 15.08 USDGross price for quantities from 3 pcs - 15.08 USD
Net price for quantities from 10 pcs - 14.56 USDGross price for quantities from 10 pcs - 14.56 USD
Net price for quantities from 25 pcs - 14.04 USDGross price for quantities from 25 pcs - 14.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.