+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ADXNB01224

Automation module: softstart; 24VAC,24VDC; 12A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
ADXNB01224
TME Symbol:
ADXNB01224

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
softstart
Control voltage
24V AC, 24V DC
Rated continuous current
12A
Gross weight540 g
Certificates
EAN code8013975298992
See other products in this category: Soft Starters LOVATO ELECTRIC,
*
ADXNB01224
0 in TME stock
Net price for quantities from 1 pcs - 313.35 USDGross price for quantities from 1 pcs - 313.35 USD
Net price for quantities from 5 pcs - 295.95 USDGross price for quantities from 5 pcs - 295.95 USD
Net price for quantities from 10 pcs - 278.54 USDGross price for quantities from 10 pcs - 278.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.