+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AEF1216221M080R

Capacitor: electrolytic; SMD; 220uF; 80VDC; Ø12.5x16mm; ±20%; AEF


Manufacturer: KYOCERA AVX

Manufacturer part number:
AEF1216221M080R
TME Symbol:
AEF1216221M080R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
80V DC
Body dimensions
Ø12.5x16mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
AEF
Operating current
1.02A
ESR value
490mΩ
Height
16mm
Roll diameter max.
380mm
Diameter
12.5mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEF1216221M080R
0 in TME stock
Net price for quantities from 150 pcs - 0.84 USDGross price for quantities from 150 pcs - 0.84 USD
Net price for quantities from 300 pcs - 0.76 USDGross price for quantities from 300 pcs - 0.76 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.