+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AG4MPCH

Connector: XLR mini; PIN: 4; THT; 5A; right; Enclos.mat: plastic

Manufacturer: AMPHENOL

Manufacturer part number:
AG4MPCH
TME Symbol:
AG4MPCH

Specification

Manufacturer
AMPHENOL
Type of connector
XLR mini
Number of pins
4
Electrical mounting
THT
Current rating
5A
Spatial orientation
right
Enclosure material
plastic
Contact material
brass
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors AMPHENOL,
*
AG4MPCH
0 in TME stock
Net price for quantities from 100 pcs - 5.29 USDGross price for quantities from 100 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)