+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AGQ20012

Relay: electromagnetic; Ucoil: 12VDC; DPDT; Icontacts max: 2A; AGQ


Manufacturer: PANASONIC

Manufacturer part number:
AGQ20012
TME Symbol:
AGQ20012

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
AGQ
Switched voltage
max. 110V DC, max. 125V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
1028Ω
Coil voltage min.
9V DC
Body dimensions
10.6x7.2x5.2mm
Coil power consumption
140mW
Mechanical durability
50000000 cycles
Contact material
AgPd/Au 0,2μm
Coil current
11.7mA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight0.89 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AGQ20012
1405 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs