+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AIO-BICS-2S

Cable gland; M12; 1.5; IP66,IP68; polyamide; black


Manufacturer: AMPHENOL

Manufacturer part number:
AIO-BICS-2S
TME Symbol:
AIO-BICS-2S

Specification

Manufacturer
AMPHENOL
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
2.01...5mm
Thread length
8mm
Kind of thread
metric
Operating temperature
-20...100°C
Gross weight3.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands AMPHENOL,
*
AIO-BICS-2S
300 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 300 pcs - 0.31 USDGross price for quantities from 300 pcs - 0.31 USD
Net price for quantities from 1200 pcs - 0.28 USDGross price for quantities from 1200 pcs - 0.28 USD
Packaging method by the manufacturer:Cardboard = 100 pcs