+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AK-SC-E02

EMobility: connector; single-phase; Type 1 female; 32A; blue; plug

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E02
TME Symbol:
AK-SC-E02

Specification

Manufacturer
AKYGA
Type of eMobility
connector
Version
single-phase
Cable/adapter structure
Type 1 female
Application
charging electric cars
Max. operating current
32A
Colour
blue
Conform to the norm
SAE J1772
Connector
plug
Gross weight32 g
Certificates
EAN code5901720136879
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E02
0 in TME stock
Net price for quantities from 1 pcs - 60.79 USDGross price for quantities from 1 pcs - 60.79 USD
Net price for quantities from 3 pcs - 53.19 USDGross price for quantities from 3 pcs - 53.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.