+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AK-SW-22

Cable: for smartwatch charging; Huawei; 0.5m; 1A; black

Manufacturer: AKYGA

Manufacturer part number:
AK-SW-22
TME Symbol:
AK-SW-22

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Huawei
Cable length
0.5m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Huawei Band 2 pro, Huawei Band 3, Huawei Band 3 pro, Huawei Band 4, Huawei Band 4 pro, Huawei Band 5
Gross weight31.9 g
Certificates
EAN code5901720136718
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-22
5 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 3 pcs - 3.66 USDGross price for quantities from 3 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts