+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AK3191/2-2,5/KIESELG

Connector: PCB terminal block; terminal; 9A; 130V; PIN: 2; angled


Manufacturer: PTR MESSTECHNIK

Manufacturer part number:
AK3191/2-2,5/KIESELG
TME Symbol:
AK3191/2

Specification

Manufacturer
PTR MESSTECHNIK
Type of connector
PCB terminal block
Connector
terminal
Current rating
9A
Rated voltage
130V
Number of pins
2
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...20AWG
Depth
12.1mm
Length
7mm
Connector pinout layout
1x2
Wire cross-section
0.08...1mm2
Contacts pitch
2.5mm
Number of ways
2
Height
11.6mm
Conform to the norm
UL VDE
Operating temperature
-30...105°C
Gross weight0.726 g
See other products in this category: PCB terminal blocks PTR MESSTECHNIK,
*
AK3191/2-2,5/KIESELG
0 in TME stock
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.