+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

74500301

Enclosure: junction box; X: 300mm; Y: 450mm; Z: 132mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
74500301
TME Symbol:
AKI-3-T

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
450mm
Dimension Z
132mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKi
Cover colour
transparent darkened
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Gross weight2.9504 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74500301
1 in TME stock
Net price for quantities from 1 pcs - 172.96 USDGross price for quantities from 1 pcs - 172.96 USD
Net price for quantities from 10 pcs - 158.54 USDGross price for quantities from 10 pcs - 158.54 USD
Net price for quantities from 20 pcs - 142.21 USDGross price for quantities from 20 pcs - 142.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts