+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AL200W-2R2

Resistor: wire-wound; 2.2Ω; with heatsink; 200W; ±5%; 165x60x30mm


Manufacturer: SR PASSIVES

Manufacturer part number:
AL200W-2R2
TME Symbol:
AL200W-2R2

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
2.2Ω
Kind of resistor
with heatsink
Power
0.2kW
Tolerance
±5%
Body dimensions
165x60x30mm
Temperature coefficient
200ppm/°C
Leads
cables
Lead length
0.4m
Mounting holes pitch
150mm
Number of mounting holes
2
Application
breaking resistor
Gross weight495.7 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
AL200W-2R2
18 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 5 pcs - 12.89 USDGross price for quantities from 5 pcs - 12.89 USD
Net price for quantities from 20 pcs - 10.16 USDGross price for quantities from 20 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.