+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ALA7DA471DC400

Capacitor: electrolytic; SNAP-IN; 470uF; 400VDC; Ø35x35mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
ALA7DA471DC400
TME Symbol:
ALA7DA471DC400

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
400V DC
Body dimensions
Ø35x35mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...85°C
Number of terminals
2
Conform to the norm
AEC-Q200
Operating current
2.21A
ESR value
379.8mΩ
Height
35mm
Diameter
35mm
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALA7DA471DC400
0 in TME stock
Net price for quantities from 1000 pcs - 5.89 USDGross price for quantities from 1000 pcs - 5.89 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.