+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ALC70A103CF063

Capacitor: electrolytic; SNAP-IN; 10mF; 63VDC; Ø30x50mm; ±20%; 40mΩ


Manufacturer: KEMET

Manufacturer part number:
ALC70A103CF063
TME Symbol:
ALC70A103CF063

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
63V DC
Body dimensions
Ø30x50mm
Tolerance
±20%
Service life
18000h
Operating temperature
-40...85°C
Number of terminals
2
Operating current
6.85A
ESR value
40mΩ
Height
50mm
Diameter
30mm
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC70A103CF063
0 in TME stock
Net price for quantities from 1120 pcs - 6.61 USDGross price for quantities from 1120 pcs - 6.61 USD
No. of pieces (Multiplicity: 1 120)
Minimum order quantity: 1 120.
Multiplicity: 1 120.