+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ALC80A103BB025

Capacitor: electrolytic; SNAP-IN; 10mF; 25VDC; Ø25x30mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC80A103BB025
TME Symbol:
ALC80A103BB025

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
25V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
2
Operating current
3.66A
ESR value
0.12Ω
Height
30mm
Diameter
25mm
Gross weight21.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC80A103BB025
0 in TME stock
Net price for quantities from 1080 pcs - 5.73 USDGross price for quantities from 1080 pcs - 5.73 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.