+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ALC80C152FP450

Capacitor: electrolytic; SNAP-IN; 1.5mF; 450VDC; Ø45x105mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ALC80C152FP450
TME Symbol:
ALC80C152FP450

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.5mF
Operating voltage
450V DC
Body dimensions
Ø45x105mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Number of terminals
2
Operating current
6.25A
ESR value
109mΩ
Height
105mm
Diameter
45mm
Gross weight225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors KEMET,
*
ALC80C152FP450
0 in TME stock
Net price for quantities from 1020 pcs - 20.29 USDGross price for quantities from 1020 pcs - 20.29 USD
No. of pieces (Multiplicity: 1 020)
Minimum order quantity: 1 020.
Multiplicity: 1 020.