+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

166-50142

Nut; PG9; polyamide 66; black; Thread: PG; -50÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50142
TME Symbol:
ALPA-PG9-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
nut
Gland thread
PG9
Body material
polyamide 66
Body colour
black
Kind of thread
PG
Operating temperature
-50...135°C
Gross weight1.573 g
Certificates
EAN code4031026310053
See other products in this category: Nuts for Glands HELLERMANNTYTON,
*
166-50142
130 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 150 pcs - 0.39 USDGross price for quantities from 150 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs