+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ALUG705BU110

Enclosure: multipurpose; X: 115.1mm; Y: 119mm; Z: 51.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG705BU110
TME Symbol:
ALUG705BU110

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
115.1mm
Dimension Y
119mm
Dimension Z
51.6mm
Enclosure material
aluminium
Body colour
blue
Panel colour
black
Panel material
aluminium
Gross weight391 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG705BU110
36 in TME stock
Net price for quantities from 1 pcs - 17.49 USDGross price for quantities from 1 pcs - 17.49 USD
Net price for quantities from 5 pcs - 15.74 USDGross price for quantities from 5 pcs - 15.74 USD
Net price for quantities from 36 pcs - 14.44 USDGross price for quantities from 36 pcs - 14.44 USD
Net price for quantities from 108 pcs - 13.29 USDGross price for quantities from 108 pcs - 13.29 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts