+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM10CW-4824DLPZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 24VDC; Uout2: -24VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM10CW-4824DLPZ
TME Symbol:
AM10CW-4824DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Input current
500mA
Output current
0.208A
Output current 2
-208mA
Mounting
THT
Body dimensions
25.4x25.4x12mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
2
Application
industry, power grid, telecommunication
Gross weight12.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10CW-4824DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 10 pcs - 8.34 USDGross price for quantities from 10 pcs - 8.34 USD
Net price for quantities from 19 pcs - 7.77 USDGross price for quantities from 19 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.