+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM15E-2418SZ

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 18VDC; Iout: 0.8A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM15E-2418SZ
TME Symbol:
AM15E-2418SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
18V DC
Output current
0.8A
Manufacturer series
AM15E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight31.355 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15E-2418SZ
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.06 USDGross price for quantities from 1 pcs - 21.06 USD
Net price for quantities from 5 pcs - 20.42 USDGross price for quantities from 5 pcs - 20.42 USD
Net price for quantities from 30 pcs - 20.10 USDGross price for quantities from 30 pcs - 20.10 USD
Packaging method by the manufacturer:
Tube = 10 pcs