+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM1/4S-0503SH30Z

Converter: DC/DC; 0.25W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 75.7mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1/4S-0503SH30Z
TME Symbol:
AM1/4S-0503SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.25W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
75.7mA
Case
SIP4
Manufacturer series
AM1/4S-Z
Body dimensions
11.7x6x9.65mm
Efficiency
66%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.383 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1/4S-0503SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.