+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM1DR-0505SZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM1DR-0505SZ
TME Symbol:
AM1DR-0505SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Body dimensions
19.5x10x7.2mm
Efficiency
67%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight2.744 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
*
AM1DR-0505SZ
243 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 5 pcs - 8.75 USDGross price for quantities from 5 pcs - 8.75 USD
Net price for quantities from 20 pcs - 8.42 USDGross price for quantities from 20 pcs - 8.42 USD
Net price for quantities from 100 pcs - 8.11 USDGross price for quantities from 100 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs