+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM1P-2418SH30Z

Converter: DC/DC; 1W; Uout: 18VDC; DIP8; THT; AM1P-Z; Efficiency: 82%

Manufacturer: AIMTEC

Manufacturer part number:
AM1P-2418SH30Z
TME Symbol:
AM1P-2418SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
18V DC
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.2x6.9mm
Efficiency
82%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-2418SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 20 pcs - 3.72 USDGross price for quantities from 20 pcs - 3.72 USD
Net price for quantities from 40 pcs - 3.47 USDGross price for quantities from 40 pcs - 3.47 USD
Net price for quantities from 80 pcs - 3.22 USDGross price for quantities from 80 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.