+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM20JW-2412DH30Z

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM20JW-2412DH30Z
TME Symbol:
AM20JW-2412DH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
837mA
Output current 2
837mA
Case
DIP6
Mounting
THT
Body dimensions
40.6x25.4x10.4mm
Efficiency
88.5%
Insulation voltage
3kV DC
Number of outputs
2
Gross weight29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM20JW-2412DH30Z
0 in TME stock
Net price for quantities from 1 pcs - 46.59 USDGross price for quantities from 1 pcs - 46.59 USD
Net price for quantities from 10 pcs - 43.76 USDGross price for quantities from 10 pcs - 43.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.