+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM30CW-2415SEZ-K

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 2A; DIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-2415SEZ-K
TME Symbol:
AM30CW-2415SEZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
2A
Case
DIP6
Manufacturer series
AM30CW-EZ
Body dimensions
25.4x25.4x16.9mm
Efficiency
89%
Operating temperature
-40...75°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight24.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30CW-2415SEZ-K
0 in TME stock
Net price for quantities from 19 pcs - 42.85 USDGross price for quantities from 19 pcs - 42.85 USD
No. of pieces (Multiplicity: 19)
Minimum order quantity: 19.
Multiplicity: 19.