+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM3TW-0505DH30EZ

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 5VDC; Iout: 300mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM3TW-0505DH30EZ
TME Symbol:
AM3TW-0505DH30EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output current
0.3A
Case
DIP24
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
2
Gross weight12.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3TW-0505DH30EZ
0 in TME stock
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)