+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM60U-2412SZ-K

Converter: DC/DC; 60W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 5A; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM60U-2412SZ-K
TME Symbol:
AM60U-2412SZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
60W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
5A
Mounting
THT
Manufacturer series
AM60U-Z
Efficiency
90%
Operating temperature
-40...85°C
Insulation voltage
1.6kV
Number of outputs
1
Application
industry
Gross weight92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM60U-2412SZ-K
0 in TME stock
Net price for quantities from 1 pcs - 80.46 USDGross price for quantities from 1 pcs - 80.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.