+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AM6CW-11012SH22LPZ

Converter: DC/DC; 6W; Uin: 40÷160VDC; Uout: 12VDC; Iout: 500mA; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM6CW-11012SH22LPZ
TME Symbol:
AM6CW-11012SH22LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
40...160V DC
Output voltage
12V DC
Output current
0.5A
Mounting
THT
Body dimensions
25.4x25.4x12mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
2.25kV
Number of outputs
1
Application
industry
Gross weight12.08 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6CW-11012SH22LPZ
4 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.94 USDGross price for quantities from 10 pcs - 8.94 USD
Net price for quantities from 19 pcs - 8.62 USDGross price for quantities from 19 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.