+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AMEOF5-15SJZ

Converter: AC/DC; 5W; Uin: 85÷264VAC,100÷400VDC; Uout: 15VDC; 77%

Manufacturer: AIMTEC

Manufacturer part number:
AMEOF5-15SJZ
TME Symbol:
AMEOF5-15SJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 100...400V DC
Output voltage
15V DC
Output current
0.34A
Efficiency
77%
Manufacturer series
AMEOF5-JZ
Body dimensions
42x13.65x20mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Power consumption without load
<0.5W
Case
SIP14
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight6.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEOF5-15SJZ
0 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 8 pcs - 5.28 USDGross price for quantities from 8 pcs - 5.28 USD
Net price for quantities from 24 pcs - 5.17 USDGross price for quantities from 24 pcs - 5.17 USD
Net price for quantities from 96 pcs - 5.06 USDGross price for quantities from 96 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product