+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AMEOF60-24STZ

Power supply: switching; open; 60W; 90÷264VAC; OUT: 1; 24VDC; 2.5A


Manufacturer: AIMTEC

Manufacturer part number:
AMEOF60-24STZ
TME Symbol:
AMEOF60-24STZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
24V DC
Output current
2.5A
Operating temperature
-20...70°C
Efficiency
87%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
50.8x101.6x27.94mm
Manufacturer series
AMEOF60-TZ
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
Gross weight130 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies AIMTEC,
See other products from this series.:
*
AMEOF60-24STZ
0 in TME stock
Net price for quantities from 90 pcs - 18.19 USDGross price for quantities from 90 pcs - 18.19 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.