+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AMSR2-7815LLPZ

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 2A; SIP3; THT

Manufacturer: AIMTEC

Manufacturer part number:
AMSR2-7815LLPZ
TME Symbol:
AMSR2-7815LLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
AMSR2-78LPZ
Body dimensions
11.5x9x17.5mm
Efficiency
96%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight3.58 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSR2-7815LLPZ
10 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.