+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

111-00327

Cable tie; L: 500mm; W: 15.85mm; acid resistant steel AISI 316


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00327
TME Symbol:
AMT5L16SB-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.5m
Tie width
15.85mm
Tie material
acid resistant steel AISI 316
Bundle diameter
90mm
Manufacturer series
AMT L SB
Gross weight39 g
Certificates
EAN code5022660300103
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-00327
0 in TME stock
Net price for quantities from 100 pcs - 8.39 USDGross price for quantities from 100 pcs - 8.39 USD
Net price for quantities from 500 pcs - 7.69 USDGross price for quantities from 500 pcs - 7.69 USD
Net price for quantities from 1500 pcs - 6.76 USDGross price for quantities from 1500 pcs - 6.76 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.