+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

70367

Cable; 2m; coaxial 9.5mm socket,coaxial 9.5mm plug; PVC; black


Manufacturer: GOOBAY

Manufacturer part number:
70367
TME Symbol:
ANT-M/F-0200-BK

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
2m
Shield structure
Al foil, braid made of aluminium wires, shielded fourfold
Wire insulation material
PVC
Kind of core
OFC
Core diameter
1.02mm
Outside diameter
8mm
Contact plating
gold-plated
Insulation colour
black
Impedance
75Ω
Support
4K, Full HD 1080p, UHD 2160p
Cable/adapter structure
  • coaxial 9.5mm plug
  • coaxial 9.5mm socket
Gross weight139.2 g
See other products in this category: Coaxial Assemblies GOOBAY,
*
70367
0 in TME stock
Net price for quantities from 1 pcs - 8.96 USDGross price for quantities from 1 pcs - 8.96 USD
Net price for quantities from 3 pcs - 7.84 USDGross price for quantities from 3 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.