+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ANT-UL-5A

Fuse: fuse; automotive; 5A; 32VDC; 9mm; MICRO2


Manufacturer: OPTIFUSE

Manufacturer part number:
ANT-UL-5A
TME Symbol:
ANT-UL-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
5A
Rated voltage
32V DC
Fuse size
9mm
Manufacturer series
MICRO2
Breaking capacity
1kA / 32V DC
Colour
beige
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
ANT-UL-5A
0 in TME stock
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
Net price for quantities from 2000 pcs - 1.03 USDGross price for quantities from 2000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.