+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AP-CF008GLBNS-NRG

Memory card; CF,MLC; 8GB; industrial; R: 115MB/s; W: 75MB/s; 0÷70°C


Manufacturer: APACER

Manufacturer part number:
AP-CF008GLBNS-NRG
TME Symbol:
AP-CF008GLBNS-NRG

Specification

Manufacturer
APACER
Type of data storage device
memory card
Kind of card
CF, MLC
Memory capacity
8GB
Version
industrial
Read speed
115MB/s
Write speed
75MB/s
Operating temperature
0...70°C
Gross weight9.9 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-CF008GLBNS-NRG
0 in TME stock
Net price for quantities from 1 pcs - 51.88 USDGross price for quantities from 1 pcs - 51.88 USD
Net price for quantities from 3 pcs - 48.42 USDGross price for quantities from 3 pcs - 48.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product