+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

APB1010331M020R

Capacitor: polymer; H: 10.5mm; 330uF; 20VDC; 4700mA; SMD; ESR: 25mΩ

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
APB1010331M020R
TME Symbol:
APB1010331M020R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
10.5mm
Capacitance
330µF
Operating voltage
20V DC
Operating current
4.7A
Mounting
SMD
ESR value
25mΩ
Manufacturer series
APB
Tolerance
±20%
Body dimensions
Ø10x10.5mm
Service life
2000h
Roll diameter max.
380mm
Operating temperature
-55...125°C
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APB1010331M020R
0 in TME stock
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 000.
Multiplicity: 500.