+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

APH-NP-HDBNCP

Adapter; HD-BNC male,N male; Insulation: PTFE; 75Ω; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-NP-HDBNCP
TME Symbol:
APH-NP-HDBNCP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
stainless steel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • HD-BNC male
  • N male
Gross weight24.84 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-NP-HDBNCP
0 in TME stock
Net price for quantities from 100 pcs - 72.69 USDGross price for quantities from 100 pcs - 72.69 USD
No. of pieces (Multiplicity: 100)