+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AQV112KLAJ

Relay: solid state; Icntrl max: 50mA; 500mA; max.60VAC; max.60VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQV112KLAJ
TME Symbol:
AQV112KLA

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
Mounting
SMT
Body dimensions
8.8x6.4x3.6mm
Operate time
2ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.438 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV112KLAJ
0 in TME stock
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 50 pcs - 5.59 USDGross price for quantities from 50 pcs - 5.59 USD
Net price for quantities from 100 pcs - 5.22 USDGross price for quantities from 100 pcs - 5.22 USD
Net price for quantities from 1000 pcs - 4.85 USDGross price for quantities from 1000 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.